Part Details for ZTX749A_J05Z by onsemi
Results Overview of ZTX749A_J05Z by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX749A_J05Z Information
ZTX749A_J05Z by onsemi is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX749A_J05Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87895384
|
Verical | Trans GP BJT PNP 35V 2A 1000mW 3-Pin TO-226 Bulk RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 6260 |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
ZTX749A_J05Z
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 6260 |
|
$0.1220 / $0.1590 | Buy Now |