Part Details for ZTX690BSTZ by Zetex / Diodes Inc
Results Overview of ZTX690BSTZ by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX690BSTZ Information
ZTX690BSTZ by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX690BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88779687
|
Verical | Trans GP BJT NPN 45V 2A 1000mW 3-Pin E-Line Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 48000 |
|
$0.3375 | Buy Now |
Part Details for ZTX690BSTZ
ZTX690BSTZ CAD Models
ZTX690BSTZ Part Data Attributes
|
ZTX690BSTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX690BSTZ
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for ZTX690BSTZ
This table gives cross-reference parts and alternative options found for ZTX690BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX690BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXT690BSTOB | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | ZTX690BSTZ vs FXT690BSTOB |
ZTX690BSTZ Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the ZTX690BSTZ is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general guideline, the SOA is typically limited by the device's maximum junction temperature, current rating, and voltage rating. It's recommended to consult with the manufacturer or a qualified engineer to determine the SOA for a specific application.
-
To ensure the ZTX690BSTZ is properly biased for optimal performance, follow these guidelines: 1) Ensure the base-emitter voltage (VBE) is within the recommended range (typically 0.6-0.8V). 2) Choose a suitable collector-emitter voltage (VCE) based on the application's requirements. 3) Select a base current (IB) that provides the desired collector current (IC) while avoiding saturation. 4) Consider using a biasing network or voltage regulator to maintain a stable bias point.
-
For optimal performance and reliability, follow these PCB layout and thermal management guidelines: 1) Use a thermally conductive PCB material and ensure good thermal contact between the device and the PCB. 2) Keep the device away from heat sources and ensure good airflow. 3) Use a heat sink or thermal pad if necessary. 4) Minimize the distance between the device and the heat sink or thermal pad. 5) Ensure good electrical isolation between the device and other components.
-
To handle ESD protection for the ZTX690BSTZ, follow these guidelines: 1) Handle the device by the body or use an ESD wrist strap or mat. 2) Use ESD-protected packaging and storage materials. 3) Implement ESD protection circuits or devices in the application, such as TVS diodes or ESD protection arrays. 4) Ensure the device is properly grounded during handling and assembly.
-
The reliability and failure modes of the ZTX690BSTZ are not explicitly stated in the datasheet, but they can be estimated based on the device's construction and materials. Common failure modes include thermal overstress, electrical overstress, and mechanical stress. To ensure reliability, follow proper handling, storage, and operating procedures, and consider implementing redundancy or fault-tolerant designs in critical applications.