Part Details for ZTX653STZ by Diodes Incorporated
Results Overview of ZTX653STZ by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX653STZ Information
ZTX653STZ by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX653STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3885
|
Newark | Trans, Npn, 100V, 1A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX653STZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2464 |
|
$0.5160 / $1.1100 | Buy Now |
DISTI #
31-ZTX653STZCT-ND
|
DigiKey | TRANS NPN 100V 2A E-LINE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3846 In Stock |
|
$0.2875 / $1.2900 | Buy Now |
DISTI #
ZTX653STZ
|
Avnet Americas | Trans GP BJT NPN 100V 2A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX653STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 16000 Factory Stock |
|
$0.2341 / $0.2463 | Buy Now |
DISTI #
522-ZTX653STZ
|
Mouser Electronics | Bipolar Transistors - BJT NPN Super E-Line RoHS: Compliant | 3433 |
|
$0.3210 / $1.0400 | Buy Now |
DISTI #
E02:0323_01120014
|
Arrow Electronics | Trans GP BJT NPN 100V 2A 1000mW 3-Pin E-Line Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2513 | Europe - 46000 |
|
$0.2289 / $0.2382 | Buy Now |
DISTI #
70438678
|
RS | Medium Pwr, NPN, Transistor,2A,100V, E-Line Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
DISTI #
ZTX653STZ
|
TME | Transistor: NPN, bipolar, 100V, 2A, 1W, TO92 Min Qty: 1 | 1652 |
|
$0.3220 / $0.7800 | Buy Now |
DISTI #
ZTX653STZ
|
Avnet Silica | Trans GP BJT NPN 100V 2A 3Pin ELine Box (Alt: ZTX653STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | TO92-3/NPN 100V SILICON PLANARMEDIUM POWER TRANSISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.4396 | Buy Now |
|
Win Source Electronics | TRANS NPN 100V 2A E-LINE | 2900 |
|
$0.5493 / $0.7094 | Buy Now |
Part Details for ZTX653STZ
ZTX653STZ CAD Models
ZTX653STZ Part Data Attributes
|
ZTX653STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX653STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZTX653STZ
This table gives cross-reference parts and alternative options found for ZTX653STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX653STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3904RLRA | onsemi | Check for Price | NPN Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | ZTX653STZ vs 2N3904RLRA |
MMBT3904LT3G | onsemi | $0.0269 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | ZTX653STZ vs MMBT3904LT3G |
MMBT3906SL | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, SOT-1123-3, 8000-REEL | ZTX653STZ vs MMBT3906SL |
2N3904 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | ZTX653STZ vs 2N3904 |
2N3904TF | onsemi | $0.0897 | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, TO-92-3 LF, 2000-REEL | ZTX653STZ vs 2N3904TF |
NST3904F3T5G | onsemi | $0.2879 | NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | ZTX653STZ vs NST3904F3T5G |
SST3906T116 | ROHM Semiconductor | $0.0713 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ZTX653STZ vs SST3906T116 |
MMBT3904LT1G | onsemi | $0.0180 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | ZTX653STZ vs MMBT3904LT1G |
PMBT3904,215 | Nexperia | $0.0146 | PMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | ZTX653STZ vs PMBT3904,215 |
PMBS3904,235 | Nexperia | Check for Price | PMBS3904 - 40 V, 100 mA NPN general purpose transistor@en-us TO-236 3-Pin | ZTX653STZ vs PMBS3904,235 |
ZTX653STZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ZTX653STZ is -55°C to 150°C.
-
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet, and consider using a voltage regulator or current limiter to prevent overheating or damage.
-
For optimal thermal performance, use a PCB with a large copper area for heat dissipation, and consider using thermal vias or a heat sink to reduce thermal resistance.
-
Yes, the ZTX653STZ can be used in switching applications, but be aware of the maximum switching frequency (typically up to 100 kHz) and ensure proper snubber circuits are used to prevent ringing and oscillations.
-
Use proper ESD handling and storage procedures, such as using anti-static bags or wrist straps, and consider adding ESD protection circuits or devices in the design.