Part Details for ZTX455 by Zetex / Diodes Inc
Results Overview of ZTX455 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX455 Information
ZTX455 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88184612
|
Verical | Trans GP BJT NPN 140V 1A 1000mW 3-Pin E-Line RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 | Americas - 8000 |
|
$0.2568 | Buy Now |
DISTI #
69141963
|
Verical | Trans GP BJT NPN 140V 1A 1000mW 3-Pin E-Line RoHS: Compliant Min Qty: 1114 Package Multiple: 1 Date Code: 2326 | Americas - 3908 |
|
$0.2233 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 879 |
|
RFQ |
Part Details for ZTX455
ZTX455 CAD Models
ZTX455 Part Data Attributes
|
ZTX455
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX455
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for ZTX455
This table gives cross-reference parts and alternative options found for ZTX455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX455K | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455K |
ZTX455STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455STZ |
ZTX455STOA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455STOA |
FXT455STZ | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs FXT455STZ |
FXT455 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs FXT455 |
UZTX455STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs UZTX455STOA |
ZTX455Q | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455Q |
FXT455STOB | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs FXT455STOB |
ZTX455K | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455K |
ZTX455STOB | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX455 vs ZTX455STOB |
ZTX455 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the ZTX455 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general guideline, the SOA is typically limited by the device's maximum junction temperature (Tj) and maximum collector-emitter voltage (Vce). For the ZTX455, the maximum Tj is 150°C and the maximum Vce is 45V, so the SOA would be approximately 45V x 1A (maximum collector current) = 45W.
-
To ensure the ZTX455 is properly biased for linear operation, you should follow these guidelines: 1) Choose a collector-emitter voltage (Vce) that is at least 2-3 times the base-emitter voltage (Vbe) to ensure the transistor is operating in the active region. 2) Select a base current (Ib) that is sufficient to drive the required collector current (Ic), but not so high that it causes excessive base current flow. 3) Use a resistor network or voltage divider to establish a stable bias point. 4) Verify the transistor's operating point using a load line analysis or simulation tool.
-
For optimal performance and reliability, follow these PCB layout and thermal management guidelines for the ZTX455: 1) Use a thermally conductive PCB material (e.g., FR4 or Rogers) to help dissipate heat. 2) Place the transistor close to a heat sink or thermal pad to improve heat dissipation. 3) Use a copper pour or thermal vias to connect the transistor's thermal pad to the heat sink or thermal pad. 4) Keep the PCB layout compact and symmetrical to minimize thermal gradients. 5) Avoid placing components with high thermal resistance (e.g., resistors, capacitors) near the transistor.
-
Yes, the ZTX455 can be used as a switch, but it's essential to consider its switching characteristics. The ZTX455 has a relatively slow switching time (typically around 100-200 ns) and a moderate current gain (hFE) of around 100-200. This means it's suitable for low-to-medium frequency switching applications (e.g., up to 100 kHz). However, for high-frequency switching applications, a faster transistor with a higher current gain may be more suitable.
-
To protect the ZTX455 from electrostatic discharge (ESD), follow these guidelines: 1) Handle the transistor by the body or pins, avoiding direct contact with the die. 2) Use an anti-static wrist strap or mat when handling the transistor. 3) Store the transistor in an anti-static bag or container. 4) Use ESD-protected equipment and tools when assembling or testing the circuit. 5) Consider adding ESD protection devices (e.g., TVS diodes, ESD diodes) to the circuit to protect the transistor from external ESD events.