Part Details for ZTL431BFTA by Zetex / Diodes Inc
Results Overview of ZTL431BFTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTL431BFTA Information
ZTL431BFTA by Zetex / Diodes Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZTL431BFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88128294
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 627000 |
|
$0.1050 | Buy Now |
DISTI #
84437367
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 39000 |
|
$0.0995 | Buy Now |
DISTI #
66715732
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 897 Package Multiple: 1 Date Code: 2302 | Americas - 2282 |
|
$0.1115 | Buy Now |
Part Details for ZTL431BFTA
ZTL431BFTA CAD Models
ZTL431BFTA Part Data Attributes
|
ZTL431BFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTL431BFTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 2.5V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.513 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.424 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for ZTL431BFTA
This table gives cross-reference parts and alternative options found for ZTL431BFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTL431BFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTL431BFTA | Diodes Incorporated | $0.1680 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 5 PIN | ZTL431BFTA vs ZTL431BFTA |
ZTL431BFTA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ZTL431BFTA is -40°C to 125°C.
-
To ensure stable operation, it is recommended to decouple the input pin with a 10nF to 100nF capacitor and to use a low-ESR output capacitor (e.g., X5R or X7R type) with a value of 1uF to 10uF.
-
The maximum input voltage that the ZTL431BFTA can handle is 36V.
-
Yes, the ZTL431BFTA is suitable for high-reliability applications due to its automotive-grade qualification and compliance with AEC-Q100 standards.
-
The ZTL431BFTA has built-in input voltage transient protection, which allows it to withstand input voltage transients up to 40V for 400ms.