Part Details for ZTL431AFFTA by Zetex / Diodes Inc
Results Overview of ZTL431AFFTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTL431AFFTA Information
ZTL431AFFTA by Zetex / Diodes Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZTL431AFFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1325 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | 1060 |
|
$0.1950 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1941 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for ZTL431AFFTA
ZTL431AFFTA CAD Models
ZTL431AFFTA Part Data Attributes
|
ZTL431AFFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTL431AFFTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 2.5V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 82.424 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
ZTL431AFFTA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ZTL431AFFTA is -40°C to 125°C.
-
To ensure stable operation, it is recommended to decouple the input pin with a 10nF to 100nF capacitor and to use a low-ESR output capacitor (e.g. X5R or X7R type) with a value of 1uF to 10uF.
-
The maximum input voltage that the ZTL431AFFTA can handle is 36V.
-
Yes, the ZTL431AFFTA is suitable for high-reliability applications due to its high MTBF (Mean Time Between Failures) rating and its compliance with automotive and industrial standards.
-
The ZTL431AFFTA has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features to protect the device and the system from voltage faults.