Part Details for ZTC100040000G by Anytek Technology Corporation Ltd
Results Overview of ZTC100040000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTC100040000G Information
ZTC100040000G by Anytek Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZTC100040000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5307
|
Newark | Terminal Block, Barrier, 4Pos, 100A/660V, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:34Mm, Rated Current:100A, Rated Voltage:660V, Product Range:Ztc Series Rohs Compliant: Yes |Amphenol Anytek ZTC100040000G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |