-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Sensor Signal Conditioner with Analog Output, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSSC4151AE2W by Renesas Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8068
|
Newark | Sensor Conditioner, Aec-Q100, Qfn-24, Bandwidth:1Khz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Amplifier Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Rohs Compliant: Yes |Renesas ZSSC4151AE2W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSSC4151AE2W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC4151AE2W
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner with Analog Output, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) |
Renesas provides a recommended PCB layout in the application note 'ZSSC4151AE2W PCB Layout Guidelines' (document number R01AN4393EU0100). It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals.
Calibration of the ZSSC4151AE2W involves a two-point calibration process. First, apply a known pressure (e.g., atmospheric pressure) and record the output voltage. Then, apply a second known pressure (e.g., a calibrated pressure point) and record the output voltage. Use these two points to calculate the sensitivity and offset values. Refer to the datasheet and application notes for detailed calibration procedures.
The ZSSC4151AE2W is rated for operation from -40°C to 125°C. However, the accuracy and performance of the device may degrade at extreme temperatures. It's essential to consult the datasheet and application notes for temperature-related specifications and guidelines.
The ZSSC4151AE2W is designed for low-pressure applications (up to 1.5 bar). For high-pressure applications, Renesas offers other products, such as the ZSSC4152, which can handle higher pressures (up to 10 bar). Consult the datasheet and application notes for specific pressure range limitations.
To minimize EMI and ensure EMC, follow proper PCB design and layout guidelines, use shielding and grounding techniques, and implement filtering and decoupling capacitors. Renesas provides guidelines and recommendations in the application notes and datasheet.