Part Details for ZSSC3136BE2R by Renesas Electronics Corporation
Results Overview of ZSSC3136BE2R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSSC3136BE2R Information
ZSSC3136BE2R by Renesas Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZSSC3136BE2R
ZSSC3136BE2R CAD Models
ZSSC3136BE2R Part Data Attributes
|
ZSSC3136BE2R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3136BE2R
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner for Safety Switch Applications, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PYG14 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics |
Alternate Parts for ZSSC3136BE2R
This table gives cross-reference parts and alternative options found for ZSSC3136BE2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSSC3136BE2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSSC3136BE2R | Integrated Device Technology Inc | Check for Price | SSOP-14, Reel | ZSSC3136BE2R vs ZSSC3136BE2R |