Part Details for ZSSC3136BE2R by Integrated Device Technology Inc
Results Overview of ZSSC3136BE2R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSSC3136BE2R Information
ZSSC3136BE2R by Integrated Device Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZSSC3136BE2R
ZSSC3136BE2R CAD Models
ZSSC3136BE2R Part Data Attributes
|
ZSSC3136BE2R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC3136BE2R
Integrated Device Technology Inc
SSOP-14, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PYG14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |