Part Details for ZSSC3123AA2R by Integrated Device Technology Inc
Results Overview of ZSSC3123AA2R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSSC3123AA2R Information
ZSSC3123AA2R by Integrated Device Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZSSC3123AA2R
ZSSC3123AA2R CAD Models
ZSSC3123AA2R Part Data Attributes
|
ZSSC3123AA2R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC3123AA2R
Integrated Device Technology Inc
TSSOP-14, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
ZSSC3123AA2R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a ferrite bead or a 10uF capacitor to filter the power supply.
-
Calibration involves trimming the internal offset and gain registers. Use the provided calibration software or a custom calibration routine to adjust the registers based on the device's temperature measurement error.
-
The maximum cable length for the I2C interface is approximately 10 meters, but it depends on the specific application and noise environment. Use a repeater or a buffer if longer cable lengths are required.
-
Yes, the ZSSC3123AA2R is designed to operate in high-vibration environments. However, ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress.
-
The thermal shutdown feature is enabled by default. If the device temperature exceeds 150°C, it will shut down. To handle this, implement a thermal monitoring system to detect and respond to thermal shutdown events.