Part Details for ZSPM4013BA1W25 by ZMDI
Results Overview of ZSPM4013BA1W25 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSPM4013BA1W25 Information
ZSPM4013BA1W25 by ZMDI is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZSPM4013BA1W25
ZSPM4013BA1W25 CAD Models
ZSPM4013BA1W25 Part Data Attributes
|
ZSPM4013BA1W25
ZMDI
Buy Now
Datasheet
|
Compare Parts:
ZSPM4013BA1W25
ZMDI
Switching Regulator/Controller, Current-mode, 3A, 1100kHz Switching Freq-Max, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |