-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistive Sensor Signal Conditioner with Digital Output, WAFER0/Wafer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31014EIB by Renesas Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC31014EIB-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 8500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5255 | Buy Now |
DISTI #
ZSC31014EIB
|
Avnet Americas | - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSC31014EIB) RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2700 | Buy Now |
DISTI #
964-ZSC31014EIB
|
Mouser Electronics | Sensor Interface WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$1.5300 / $3.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSC31014EIB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31014EIB
Renesas Electronics Corporation
Resistive Sensor Signal Conditioner with Digital Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Package Description | DIE | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics |
Renesas provides a recommended PCB layout guide in their application note (R01AN4461EJ0100) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ZSC31014EIB requires calibration for accurate sensor measurements. Renesas provides a calibration guide in their application note (R01AN4461EJ0100) which includes steps for calibrating the device using the ZSC31014EIB Evaluation Kit.
The ZSC31014EIB has an operating temperature range of -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
Yes, the ZSC31014EIB can operate with a 3.3V power supply, but it's recommended to use a 1.8V power supply for optimal performance and to minimize power consumption.
The ZSC31014EIB can be interfaced with a microcontroller using the I2C or SPI interface. Renesas provides example code and interface guidelines in their application note (R01AN4461EJ0100) and datasheet.