Part Details for ZSC31014EIB by Integrated Device Technology Inc
Results Overview of ZSC31014EIB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31014EIB Information
ZSC31014EIB by Integrated Device Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZSC31014EIB
ZSC31014EIB CAD Models
ZSC31014EIB Part Data Attributes
|
ZSC31014EIB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSC31014EIB
Integrated Device Technology Inc
WAFER-0, Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | WAFER | |
Package Description | DIE | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |
ZSC31014EIB Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZSC31014EIB involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the sensor. It's also recommended to use a 4-layer PCB with a dedicated layer for the analog signals.
-
Calibration involves adjusting the offset and gain of the device to match the sensor's characteristics. This can be done using the device's built-in calibration registers or through external calibration using a microcontroller or other calibration tool.
-
The ZSC31014EIB is rated for operation from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
No, the ZSC31014EIB is designed to operate from a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance.
-
The ZSC31014EIB can be interfaced with a microcontroller using a SPI or I2C interface. The device's digital output can be connected to the microcontroller's digital input pins, and the microcontroller can control the device's configuration and calibration registers.