Part Details for ZSC31014EAG1-T by ZMDI
Results Overview of ZSC31014EAG1-T by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31014EAG1-T Information
ZSC31014EAG1-T by ZMDI is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZSC31014EAG1-T
ZSC31014EAG1-T CAD Models
ZSC31014EAG1-T Part Data Attributes
ZSC31014EAG1-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZSC31014EAG1-T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
The ZSC31014EAG1-T requires calibration to achieve optimal accuracy. This can be done by using the device's built-in calibration registers to adjust the gain and offset of the ADC. The calibration process typically involves applying a known input signal and then adjusting the registers to achieve the desired accuracy.
-
The ZSC31014EAG1-T is rated for operation over a temperature range of -40°C to 125°C. However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and accuracy.
-
The ZSC31014EAG1-T is a sensitive device and requires proper ESD protection to prevent damage. This can be achieved by using ESD protection diodes, such as TVS diodes, on the input pins and by following proper handling and storage procedures.
-
The recommended power-up sequence for the ZSC31014EAG1-T involves powering up the analog power supply (VCC) before powering up the digital power supply (VDD). This helps to prevent damage to the device and ensures proper operation.