Part Details for ZSC31014EAG1-T by Renesas Electronics Corporation
Results Overview of ZSC31014EAG1-T by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31014EAG1-T Information
ZSC31014EAG1-T by Renesas Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ZSC31014EAG1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8058
|
Newark | Sensor Signal Conditioner, Sop-8, Bandwidth:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |Renesas ZSC31014EAG1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.9900 / $6.4900 | Buy Now |
DISTI #
ZSC31014EAG1-T-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
71 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
ZSC31014EAG1-T
|
Avnet Americas | Rbicilite Digital Output Sensor Signal Conditioner -40 to 125?C 8-Pin SOP Tube - Rail/Tube (Alt: ZSC31014EAG1-T) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.8000 | Buy Now |
DISTI #
964-ZSC31014EAG1-T
|
Mouser Electronics | Sensor Interface Sensor Signal Conditoner RoHS: Compliant | 247 |
|
$2.4800 / $6.3800 | Buy Now |
Part Details for ZSC31014EAG1-T
ZSC31014EAG1-T CAD Models
ZSC31014EAG1-T Part Data Attributes
|
ZSC31014EAG1-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31014EAG1-T
Renesas Electronics Corporation
Resistive Sensor Signal Conditioner with Digital Output, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics |
Alternate Parts for ZSC31014EAG1-T
This table gives cross-reference parts and alternative options found for ZSC31014EAG1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSC31014EAG1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSC31014EAG1-T | Integrated Device Technology Inc | Check for Price | SOIC-8, Tube | ZSC31014EAG1-T vs ZSC31014EAG1-T |
ZSC31014EAG1-T Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (AN1469) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and accuracy.
-
The ZSC31014EAG1-T requires calibration for each specific application. Renesas provides a calibration guide in their application note (AN1469) which includes steps for calibrating the device using the ZSC31014 Evaluation Kit and the ZSC31014 Calibration Software.
-
The ZSC31014EAG1-T has an operating temperature range of -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and accuracy.
-
The ZSC31014EAG1-T can be interfaced with a microcontroller using the I2C or SPI interface. Renesas provides example code and interface guidelines in their application note (AN1469) and datasheet.
-
The power consumption of the ZSC31014EAG1-T varies depending on the operating mode and frequency. According to the datasheet, the typical power consumption is 1.5mA in normal mode and 0.5mA in low-power mode.