Part Details for ZRE200GE by Zilog Inc
Results Overview of ZRE200GE by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZRE200GE Information
ZRE200GE by Zilog Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ZRE200GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4955-ND
|
DigiKey | ZMOTION PIR SENSOR DUAL ELEMENT Min Qty: 1 Lead time: 36 Weeks Container: Box |
5729 In Stock |
|
$0.7219 / $1.2400 | Buy Now |
DISTI #
692-ZRE200GE
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor, Dual Element RoHS: Compliant | 0 |
|
$0.7220 / $1.4600 | Order Now |
DISTI #
ZRE200GE
|
IBS Electronics | ZMOTION SERIES 2.7 TO 3.3 V THROUGH HOLE DUAL ELEMENT PYROELECTRIC SENSOR Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.7670 | Buy Now |
|
Cytech Systems Limited | ZMOTION PIR SENSOR DUAL ELEMENT | 2000 |
|
RFQ | |
|
Vyrian | Sensors & Transducers | 3553 |
|
RFQ |
Part Details for ZRE200GE
ZRE200GE CAD Models
ZRE200GE Part Data Attributes
ZRE200GE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ZRE200GE is -40°C to +85°C.
-
To configure the ZRE200GE for low-power operation, set the Power-Down Mode (PD) bit in the Power Control Register (PCR) to 1. This will reduce the power consumption of the device.
-
The maximum clock frequency supported by the ZRE200GE is 20 MHz.
-
To implement a watchdog timer on the ZRE200GE, use the Watchdog Timer (WDT) module. The WDT can be enabled by setting the WDT Enable (WDE) bit in the Watchdog Timer Control Register (WTCSR). The timeout period can be set using the Watchdog Timer Period (WTP) register.
-
Yes, the ZRE200GE can be used with an external crystal oscillator. The device has an internal oscillator circuit that can be connected to an external crystal oscillator to provide a stable clock signal.