Part Details for ZRC330F01TC by Zetex / Diodes Inc
Results Overview of ZRC330F01TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZRC330F01TC Information
ZRC330F01TC by Zetex / Diodes Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZRC330F01TC
ZRC330F01TC CAD Models
ZRC330F01TC Part Data Attributes
|
ZRC330F01TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC330F01TC
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.33 V | |
Output Voltage-Min | 3.27 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZRC330F01TC
This table gives cross-reference parts and alternative options found for ZRC330F01TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC330F01TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZRC330F01 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | ZRC330F01TC vs ZRC330F01 |
ZRC330F02 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | ZRC330F01TC vs ZRC330F02 |
ZRC330F02TC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | ZRC330F01TC vs ZRC330F02TC |