Part Details for ZR431CSTZ by Zetex / Diodes Inc
Results Overview of ZR431CSTZ by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZR431CSTZ Information
ZR431CSTZ by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZR431CSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference - Datasheet Reference | 18000 |
|
$0.1680 / $0.4800 | Buy Now |
Part Details for ZR431CSTZ
ZR431CSTZ CAD Models
ZR431CSTZ Part Data Attributes
|
ZR431CSTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR431CSTZ
Zetex / Diodes Inc
Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for ZR431CSTZ
This table gives cross-reference parts and alternative options found for ZR431CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR431CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZR431CSTOB | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN | ZR431CSTZ vs UZR431CSTOB |
ZR431CSTOB | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN | ZR431CSTZ vs ZR431CSTOB |
UZR431CSTOB | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN | ZR431CSTZ vs UZR431CSTOB |