Part Details for ZPY75-TAP by Vishay Intertechnologies
Results Overview of ZPY75-TAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPY75-TAP Information
ZPY75-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPY75-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9655
|
Newark | Zener Diode, single, Two Terminal,75V V(Z),6.6%,do-41 |Vishay ZPY75-TAP RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0580 | Buy Now |
DISTI #
ZPY75-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: ZPY75-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
78-ZPY75-TAP
|
Mouser Electronics | Zener Diodes 75 Volt 1.3 Watt 5% RoHS: Compliant | 23563 |
|
$0.0410 / $0.2300 | Buy Now |
DISTI #
ZPY75-TAP
|
TTI | Zener Diodes 75 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
ZPY75-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: ZPY75-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ZPY75-TAP
ZPY75-TAP CAD Models
ZPY75-TAP Part Data Attributes
|
ZPY75-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPY75-TAP
Vishay Intertechnologies
Zener Diode, 75V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 10 mA |
Alternate Parts for ZPY75-TAP
This table gives cross-reference parts and alternative options found for ZPY75-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY75-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZP75 | Baneasa SA | Check for Price | Zener Diode, 75V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY75-TAP vs ZP75 |
ZPY75-TR | Vishay Semiconductors | Check for Price | ZENER DIODE DO41 GLASS-E2 - Tape and Reel | ZPY75-TAP vs ZPY75-TR |