Part Details for ZPY7.5 by Diotec Semiconductor AG
Results Overview of ZPY7.5 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPY7.5 Information
ZPY7.5 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPY7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPY7.5-ND
|
DigiKey | DIODE ZENER 7.5V 1.3W DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0677 | Buy Now |
DISTI #
637-ZPY7.5
|
Mouser Electronics | Zener Diodes Zener, DO-41, 7.5V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0560 / $0.3600 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 7.5V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0397 / $0.0496 | Buy Now |
DISTI #
87345534
|
Verical | Diode Zener Single 7.5V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 940 Package Multiple: 10 | Americas - 3070 |
|
$0.0697 / $0.0750 | Buy Now |
DISTI #
ZPY7.5-DIO
|
TME | Diode: Zener, 1.3W, 7.5V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 3630 |
|
$0.0467 / $0.0826 | Buy Now |
Part Details for ZPY7.5
ZPY7.5 CAD Models
ZPY7.5 Part Data Attributes
|
ZPY7.5
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPY7.5
Diotec Semiconductor AG
Zener Diode, 7.45V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for ZPY7.5
This table gives cross-reference parts and alternative options found for ZPY7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4737A | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | ZPY7.5 vs 1N4737A |
1N4737A | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ZPY7.5 vs 1N4737A |
1N4737 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, | ZPY7.5 vs 1N4737 |
1N4737 | TDK Micronas GmbH | Check for Price | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional | ZPY7.5 vs 1N4737 |
DL4737A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | ZPY7.5 vs DL4737A-GT3 |
1N4737ACRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | ZPY7.5 vs 1N4737ACRL |
SZN4462TXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | ZPY7.5 vs SZN4462TXV |
JAN1N3830 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | ZPY7.5 vs JAN1N3830 |
TC1N4737C.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | ZPY7.5 vs TC1N4737C.TR |
CH3017-37E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, | ZPY7.5 vs CH3017-37E3 |