Part Details for ZPS60-3R3 by TDK-Lambda Corporation
Results Overview of ZPS60-3R3 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPS60-3R3 Information
ZPS60-3R3 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZPS60-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5497
|
Newark | Ac/Dc Power Supply, Ite, 3.3Vdc, 8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):26W, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Tdk-Lambda ZPS60-3R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5400 / $50.6100 | Buy Now |
DISTI #
285-1658-ND
|
DigiKey | AC/DC CONVERTER 3.3V 60W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$50.6100 | Buy Now |
DISTI #
967-ZPS60-3R3
|
Mouser Electronics | Switching Power Supplies 3.3Va.68A | 0 |
|
Order Now | |
DISTI #
70177196
|
RS | Power Supply, AC-DC,3.3V,8A,90-264V In, Open Frame, DIN Rail, Linear, ZP60 Series Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6700 / $68.7900 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 60W - 74% Efficiency - Output 3.3V 8A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 4-Pin. RoHS: Compliant | 0 |
|
$39.5400 / $50.6100 | Buy Now |
DISTI #
000000000005401457
|
Sager | Switching Power Supplies 3.3V@68A Min Qty: 1 | 0 |
|
$39.5400 / $50.6100 | Buy Now |
Part Details for ZPS60-3R3
ZPS60-3R3 CAD Models
ZPS60-3R3 Part Data Attributes
|
ZPS60-3R3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPS60-3R3
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 26W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |