Part Details for ZPD5.1 by Freescale Semiconductor
Results Overview of ZPD5.1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD5.1 Information
ZPD5.1 by Freescale Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZPD5.1
ZPD5.1 CAD Models
ZPD5.1 Part Data Attributes
|
ZPD5.1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZPD5.1
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,5.1V V(Z),5%,DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD5.1
This table gives cross-reference parts and alternative options found for ZPD5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM55C5V1F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | ZPD5.1 vs ZMM55C5V1F1 |
ZMM5.1/D2 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | ZPD5.1 vs ZMM5.1/D2 |
BZT55C5V1L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | ZPD5.1 vs BZT55C5V1L0G |
ZPD5.1 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 | ZPD5.1 vs ZPD5.1 |
JANTXV1N5523BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Unidirectional, | ZPD5.1 vs JANTXV1N5523BUR-1 |
BZV55C5V1TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | ZPD5.1 vs BZV55C5V1TIN/LEAD |
BZV55-C5V1/N,115 | NXP Semiconductors | Check for Price | BZV55-C5V1 | ZPD5.1 vs BZV55-C5V1/N,115 |
BZV55-C5V1/N,135 | NXP Semiconductors | Check for Price | BZV55-C5V1 | ZPD5.1 vs BZV55-C5V1/N,135 |
BZV55C5V1PBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | ZPD5.1 vs BZV55C5V1PBFREE |
BZT55C5V1L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | ZPD5.1 vs BZT55C5V1L1G |