Part Details for ZPD5.1 by Diotec Semiconductor AG
Results Overview of ZPD5.1 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD5.1 Information
ZPD5.1 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPD5.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD5.1CT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6172 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
637-ZPD5.1
|
Mouser Electronics | Zener Diodes Zener, DO-35, 5.1V, 0.5W, 5% RoHS: Compliant | 41519 |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 5.1V - 0.5W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0088 / $0.0113 | Buy Now |
DISTI #
87331781
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 2646 Package Multiple: 1 | Americas - 9139 |
|
$0.0147 / $0.0265 | Buy Now |
DISTI #
ZPD5.1-DIO
|
TME | Diode: Zener, 0.5W, 5.1V, Ammo Pack, DO35, single diode, ZPD Min Qty: 25 | 6125 |
|
$0.0116 / $0.0308 | Buy Now |
|
LCSC | Independent Type 4.8V5.4V 500mW DO-35 Zener Diodes ROHS | 1780 |
|
$0.0128 / $0.0204 | Buy Now |
|
Master Electronics | Zener Diode - DO-35 - 5.1V - 0.5W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0088 / $0.0113 | Buy Now |
Part Details for ZPD5.1
ZPD5.1 CAD Models
ZPD5.1 Part Data Attributes
|
ZPD5.1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD5.1
Diotec Semiconductor AG
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD5.1
This table gives cross-reference parts and alternative options found for ZPD5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPD5.1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | ZPD5.1 vs ZPD5.1 |
ZPD5.1 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | ZPD5.1 vs ZPD5.1 |
ZPD5.1 | Fagor Electrónica | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | ZPD5.1 vs ZPD5.1 |
ZPD5.1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZPD5.1 should ensure a low-inductance path for the high-frequency current, keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The ZPD5.1 has a thermal pad on the bottom of the package, which should be connected to a heat sink or a thermal via on the PCB. Ensure good thermal contact between the device and the heat sink, and consider using a thermal interface material (TIM) to reduce thermal resistance.
-
The maximum allowed voltage drop across the ZPD5.1 is typically around 0.5V to 1V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced performance, increased power dissipation, or even device failure.
-
The ZPD5.1 is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure proper cooling and consider derating the device's power handling capability at elevated temperatures.
-
Implement proper EOS and ESD protection measures, such as adding TVS diodes or ESD protection devices on the input and output lines, using a PCB with ESD-resistant materials, and following proper handling and storage procedures for the device.