Part Details for ZPD4.7-13 by Diodes Incorporated
Results Overview of ZPD4.7-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD4.7-13 Information
ZPD4.7-13 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZPD4.7-13
ZPD4.7-13 CAD Models
ZPD4.7-13 Part Data Attributes
|
ZPD4.7-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZPD4.7-13
Diodes Incorporated
Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD4.7-13
This table gives cross-reference parts and alternative options found for ZPD4.7-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD4.7-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C4V7 | onsemi | $0.0188 | Zener 0.5W 5% 4.7 V, Axial Lead, 5000-BLKBG | ZPD4.7-13 vs BZX79C4V7 |
BZX79C4V7RLTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | ZPD4.7-13 vs BZX79C4V7RLTA2 |
BZX79C4V7 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF | ZPD4.7-13 vs BZX79C4V7 |
BZX79C4V7 | EIC Semiconductor Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | ZPD4.7-13 vs BZX79C4V7 |
BZX55C4V7RA1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | ZPD4.7-13 vs BZX55C4V7RA1 |
BZX79C4V7 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W | ZPD4.7-13 vs BZX79C4V7 |
BZX79-C4V7,133 | Nexperia | Check for Price | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | ZPD4.7-13 vs BZX79-C4V7,133 |