Part Details for ZPD3B9 by Diotec Semiconductor AG
Results Overview of ZPD3B9 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD3B9 Information
ZPD3B9 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPD3B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD3B9-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0188 | Buy Now |
DISTI #
637-ZPD3B9
|
Mouser Electronics | Zener Diodes Zener, DO-35, 3.9V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 3.9V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
84741510
|
Verical | Diode Zener Single 3.9V 2% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 3575 Package Multiple: 25 | Americas - 9800 |
|
$0.0158 / $0.0196 | Buy Now |
DISTI #
ZPD3B9-DIO
|
TME | Diode: Zener, 0.5W, 3.9V, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 9925 |
|
$0.0121 / $0.0373 | Buy Now |
Part Details for ZPD3B9
ZPD3B9 CAD Models
ZPD3B9 Part Data Attributes
|
ZPD3B9
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD3B9
Diotec Semiconductor AG
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD3B9
This table gives cross-reference parts and alternative options found for ZPD3B9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD3B9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55B3V9AR1 | STMicroelectronics | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | ZPD3B9 vs BZX55B3V9AR1 |
TC1N5990C.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ZPD3B9 vs TC1N5990C.TB |
BZX55B3V9-TP | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | ZPD3B9 vs BZX55B3V9-TP |
TCZL3V9B.T26B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | ZPD3B9 vs TCZL3V9B.T26B |
TCBZX55B3V9TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | ZPD3B9 vs TCBZX55B3V9TR |
BZX55B3V9-A | Micro Commercial Components | Check for Price | Zener Diode, | ZPD3B9 vs BZX55B3V9-A |
1N5990CRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | ZPD3B9 vs 1N5990CRL2 |