Part Details for ZPD33 by Vishay Intertechnologies
Results Overview of ZPD33 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD33 Information
ZPD33 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 20000 |
|
$0.0260 / $0.0800 | Buy Now |
Part Details for ZPD33
ZPD33 CAD Models
ZPD33 Part Data Attributes
|
ZPD33
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPD33
Vishay Intertechnologies
Zener Diode, 33V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD33
This table gives cross-reference parts and alternative options found for ZPD33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPD33 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W | ZPD33 vs ZPD33 |
ZPD33 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 33V V(Z), 500W | ZPD33 vs ZPD33 |
ZPD33 | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZPD33 vs ZPD33 |
ZPD33 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,33V V(Z),5%,DO-35 | ZPD33 vs ZPD33 |