Part Details for ZPD16B by Diotec Semiconductor AG
Results Overview of ZPD16B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD16B Information
ZPD16B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZPD16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD16B-ND
|
DigiKey | DIODE ZENER 16V 500MW DO35 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0188 | Buy Now |
DISTI #
637-ZPD16B
|
Mouser Electronics | Zener Diodes Zener, DO-35, 16V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 16V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
84384659
|
Verical | Zener Diode Single 16V 2% 40Ohm 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 3550 Package Multiple: 25 | Americas - 9875 |
|
$0.0158 / $0.0197 | Buy Now |
DISTI #
ZPD16B-DIO
|
TME | Diode: Zener, 0.5W, 16V, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 9975 |
|
$0.0121 / $0.0373 | Buy Now |
Part Details for ZPD16B
ZPD16B CAD Models
ZPD16B Part Data Attributes
|
ZPD16B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD16B
Diotec Semiconductor AG
Zener Diode, 16.95V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD16B
This table gives cross-reference parts and alternative options found for ZPD16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55B16 | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZPD16B vs BZX55B16 |
BZX79B16-AP | Micro Commercial Components | Check for Price | Zener Diode, | ZPD16B vs BZX79B16-AP |
BZX79B16-BP | Micro Commercial Components | Check for Price | Zener Diode, | ZPD16B vs BZX79B16-BP |
BZX79B16-TP | Micro Commercial Components | Check for Price | Zener Diode, | ZPD16B vs BZX79B16-TP |
BZX55B16_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | ZPD16B vs BZX55B16_AY_10001 |