Part Details for ZP75 by Baneasa SA
Results Overview of ZP75 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZP75 Information
ZP75 by Baneasa SA is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZP75
ZP75 CAD Models
ZP75 Part Data Attributes
|
ZP75
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
ZP75
Baneasa SA
Zener Diode, 75V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 10 mA |
Alternate Parts for ZP75
This table gives cross-reference parts and alternative options found for ZP75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZP75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPY75-TR | Vishay Semiconductors | Check for Price | ZENER DIODE DO41 GLASS-E2 - Tape and Reel | ZP75 vs ZPY75-TR |
ZPY75-13 | Diodes Incorporated | Check for Price | Zener Diode, 75V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41 | ZP75 vs ZPY75-13 |
ZPY75-TAP | Vishay Semiconductors | Check for Price | ZPY3V9 to ZPY100 Zener Diodes | ZP75 vs ZPY75-TAP |