Part Details for ZOV320K25E by Bourns Inc
Results Overview of ZOV320K25E by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZOV320K25E Information
ZOV320K25E by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ZOV320K25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-ZOV320K25E-ND
|
DigiKey | VARISTOR 510V 20KA SQUARE 25MM Min Qty: 512 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZOV320K25E
|
Avnet Americas | Varistor 320V 1240pF 150A 510V Through Hole Bulk - Bulk (Alt: ZOV320K25E) RoHS: Not Compliant Min Qty: 512 Package Multiple: 64 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6100 / $3.8100 | Buy Now |
Part Details for ZOV320K25E
ZOV320K25E CAD Models
ZOV320K25E Part Data Attributes
|
ZOV320K25E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZOV320K25E
Bourns Inc
Varistor, 680J, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 680 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 43 mm | |
Package Length | 25 mm | |
Package Style | Chassis Mount | |
Package Width | 9.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 420 V |
ZOV320K25E Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a central ground plane, and keeping the voltage input and output traces as short as possible to minimize noise and EMI.
-
The ZOV320K25E has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features to protect the device from voltage transients and prevent damage. However, it's still recommended to add external protection circuits for extreme voltage conditions.
-
The ZOV320K25E can operate from -40°C to +125°C, but the maximum junction temperature (TJ) should not exceed 150°C to ensure reliable operation and prevent thermal damage.
-
Yes, the ZOV320K25E is designed for high-reliability applications and meets various industry standards, such as AEC-Q100 for automotive and IEC 62368-1 for industrial and consumer electronics. However, it's essential to follow Bourns' guidelines and recommendations for specific applications.
-
The ZOV320K25E has a soft-start feature that limits the inrush current during power-up, and it also has a built-in undervoltage lockout (UVLO) feature that prevents the device from operating during power-down sequences. However, it's recommended to add external circuitry to ensure a controlled power-up and power-down sequence.