Part Details for ZNR4030ST101M by ZE
Results Overview of ZNR4030ST101M by ZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZNR4030ST101M Information
ZNR4030ST101M by ZE is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ZNR4030ST101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 490mA 100uH Shielded Power Inductor 20% 730mA SMD4x4mm Power Inductors ROHS | 6000 |
|
$0.0189 / $0.0357 | Buy Now |