Part Details for ZMY5V1-GS08 by Vishay Semiconductors
Results Overview of ZMY5V1-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMY5V1-GS08 Information
ZMY5V1-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMY5V1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMY5V1-GS08GICT-ND
|
DigiKey | DIODE ZENER 5.1V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
14865 In Stock |
|
$0.0892 / $0.4100 | Buy Now |
Part Details for ZMY5V1-GS08
ZMY5V1-GS08 CAD Models
ZMY5V1-GS08 Part Data Attributes
|
ZMY5V1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY5V1-GS08
Vishay Semiconductors
Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY5V1-GS08
This table gives cross-reference parts and alternative options found for ZMY5V1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY5V1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMY5B1G | Diotec Semiconductor AG | $0.0702 | Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | ZMY5V1-GS08 vs ZMY5B1G |
ZMY5V1-GS08 | Vishay Intertechnologies | $0.0932 | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 | ZMY5V1-GS08 vs ZMY5V1-GS08 |
ZMY5V1-GS18 | Vishay Semiconductors | Check for Price | ZMY3V9 to ZMY100 Zener Diodes | ZMY5V1-GS08 vs ZMY5V1-GS18 |
ZMY5V1-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | ZMY5V1-GS08 vs ZMY5V1-GS18 |
ZMY5V1-GS08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
Handle the device by the body, avoiding touching the optical surface or pins. Store the device in a clean, dry environment, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions to prevent damage.
-
The recommended operating temperature range is -40°C to 100°C (-40°F to 212°F). Operating the device outside this range may affect its performance and reliability.
-
While the device is not hermetically sealed, it can operate in a humid environment. However, it's essential to follow proper packaging and sealing guidelines to prevent moisture ingress. Consult with Vishay Semiconductors or a qualified engineer for specific guidance.
-
The typical response time of the ZMY5V1-GS08 is around 10 ns to 20 ns. This value may vary depending on the specific application and operating conditions.