Part Details for ZMSL03130T11SSC by C&K
Results Overview of ZMSL03130T11SSC by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMSL03130T11SSC Information
ZMSL03130T11SSC by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZMSL03130T11SSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88764446
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 12VDC 1.57N Screw Mount Solder Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2623 |
|
$1.9600 / $2.2500 | Buy Now |
DISTI #
000000000002424168
|
Sager | Basic / Snap Action Switches Detect SPDT 3A 160gf | 0 |
|
Buy Now |
Part Details for ZMSL03130T11SSC
ZMSL03130T11SSC CAD Models
ZMSL03130T11SSC Part Data Attributes
|
ZMSL03130T11SSC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSL03130T11SSC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 6.45 mm | |
Actuator Type | SIMULATTED ROLLER LEVER | |
Body Breadth | 5.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.8 mm | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
ZMSL03130T11SSC Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
To ensure the switch meets IP67 requirements, follow the recommended PCB layout and land pattern, and apply a suitable sealant or potting compound around the switch. Additionally, ensure the switch is properly soldered and the PCB is clean and dry before assembly.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, it's essential to note that the switch's performance and lifespan may be affected at extreme temperatures. For applications outside this range, consult with C&K's technical support or consider using a different switch model.
-
While the switch is designed to withstand some vibration and shock, it's crucial to evaluate the specific environmental conditions and ensure the switch is properly secured to the PCB. Consult with C&K's technical support or consider using a switch model specifically designed for high-vibration or high-shock applications.
-
Follow standard ESD protection procedures when handling the switch, such as using an ESD wrist strap, mat, or workstation. Ensure the PCB and switch are properly grounded during assembly and testing to prevent damage from electrostatic discharge.