Part Details for ZMSL03130P00SSC by Littelfuse Inc
Results Overview of ZMSL03130P00SSC by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMSL03130P00SSC Information
ZMSL03130P00SSC by Littelfuse Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZMSL03130P00SSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 12VDC 1.27N Screw Mount Bulk RoHS: Compliant |
80 In Stock |
|
$1.7500 / $2.3900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 12VDC 1.27N Screw Mount Bulk RoHS: Compliant |
80 In Stock |
|
$1.7500 / $2.3900 | Buy Now |