Part Details for ZMSH00130P00JSC by ITT Interconnect Solutions
Results Overview of ZMSH00130P00JSC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMSH00130P00JSC Information
ZMSH00130P00JSC by ITT Interconnect Solutions is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ZMSH00130P00JSC
ZMSH00130P00JSC CAD Models
ZMSH00130P00JSC Part Data Attributes
|
ZMSH00130P00JSC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZMSH00130P00JSC
ITT Interconnect Solutions
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.82mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.82 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.62 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | WIRE |