Part Details for ZMSH00130P00JSC by C&K
Results Overview of ZMSH00130P00JSC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMSH00130P00JSC Information
ZMSH00130P00JSC by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZMSH00130P00JSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002424111
|
Sager | Basic / Snap Action Switches Detect | 0 |
|
Buy Now |
Part Details for ZMSH00130P00JSC
ZMSH00130P00JSC CAD Models
ZMSH00130P00JSC Part Data Attributes
|
ZMSH00130P00JSC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSH00130P00JSC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 30VDC, 1.6mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 1.6 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.8 mm | |
Sealing | DUST PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Termination Type | WIRE |
Alternate Parts for ZMSH00130P00JSC
This table gives cross-reference parts and alternative options found for ZMSH00130P00JSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMSH00130P00JSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMSH00130P00JSC | ITT Interconnect Solutions | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.82mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | ZMSH00130P00JSC vs ZMSH00130P00JSC |
ZMSH00130P00JSC Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
To ensure the switch meets IP67 requirements, it's crucial to follow the recommended PCB layout, use a suitable potting compound, and apply the correct amount of pressure during assembly. C&K provides guidelines for sealing and potting in their application notes.
-
The recommended torque specification for the ZMSH00130P00JSC's actuator is typically provided in the datasheet or in C&K's application notes. It's essential to follow this specification to prevent damage to the switch or its surrounding components.
-
While the ZMSH00130P00JSC is designed to be rugged, it's essential to evaluate its performance in high-vibration or high-shock applications. C&K may provide additional information or testing data to support such applications. It's recommended to consult with their technical support or application engineers.
-
The expected lifespan of the ZMSH00130P00JSC switch depends on various factors, including operating conditions, usage, and environmental factors. C&K may provide a typical lifespan or MTBF (Mean Time Between Failures) rating in their datasheet or application notes.