Part Details for ZMM6.2 by Diotec Semiconductor AG
Results Overview of ZMM6.2 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM6.2 Information
ZMM6.2 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM6.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM6.2CT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3530 In Stock |
|
$0.0141 / $0.1000 | Buy Now |
DISTI #
637-ZMM6.2
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 6.2V, 0.5W, 5% RoHS: Compliant | 3180 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
E02:0323_06677416
|
Arrow Electronics | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks | Europe - 2500 |
|
$0.0160 / $0.0227 | Buy Now |
DISTI #
E32:1076_06677416
|
Arrow Electronics | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Europe - 550 |
|
$0.0126 / $0.0975 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 6.2V - 0.5W - 5% RoHS: Compliant | 52500 Factory Stock |
|
$0.0113 / $0.0173 | Buy Now |
DISTI #
87354850
|
Verical | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 3031 Package Multiple: 1 | Americas - 10350 |
|
$0.0188 / $0.0231 | Buy Now |
DISTI #
88747925
|
Verical | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2451 | Americas - 2500 |
|
$0.0160 / $0.0227 | Buy Now |
DISTI #
82388970
|
Verical | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 | Americas - 493 |
|
$0.0203 | Buy Now |
DISTI #
ZMM6.2-DIO
|
TME | Diode: Zener, 0.5W, 6.2V, SMD, reel,tape, MiniMELF glass,SOD80C Min Qty: 25 | 7325 |
|
$0.0122 / $0.0345 | Buy Now |
|
Master Electronics | Zener Diode - SOD-80 - 6.2V - 0.5W - 5% RoHS: Compliant | 52500 Factory Stock |
|
$0.0113 / $0.0173 | Buy Now |
Part Details for ZMM6.2
ZMM6.2 CAD Models
ZMM6.2 Part Data Attributes
|
ZMM6.2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM6.2
Diotec Semiconductor AG
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM6.2
This table gives cross-reference parts and alternative options found for ZMM6.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM6.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM6.2 | SEMIKRON | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | ZMM6.2 vs ZMM6.2 |
ZMM6.2 Frequently Asked Questions (FAQ)
-
The recommended storage condition for ZMM6.2 is in a dry, cool place with a temperature range of -40°C to +125°C and humidity below 60%.
-
Yes, ZMM6.2 is suitable for high-reliability applications due to its low failure rate and high-quality manufacturing process. However, it's essential to follow the recommended operating conditions and guidelines to ensure optimal performance.
-
To prevent electrostatic discharge (ESD) damage, handle ZMM6.2 components with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace is ESD-safe, and follow proper handling and storage procedures.
-
The maximum allowable power dissipation for ZMM6.2 is dependent on the operating conditions, such as ambient temperature and thermal resistance. Refer to the datasheet for specific power dissipation limits and thermal derating curves.
-
Yes, ZMM6.2 is designed to operate in high-temperature environments up to 150°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure that the operating conditions are within the recommended specifications.