Part Details for ZMM5248B by Rectron Semiconductor
Results Overview of ZMM5248B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5248B Information
ZMM5248B by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM5248B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-ZMM5248B
|
Mouser Electronics | Zener Diodes 0.5W 18V 5% RoHS: Compliant | 8030 |
|
$0.0330 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0333 | Buy Now |
Part Details for ZMM5248B
ZMM5248B CAD Models
ZMM5248B Part Data Attributes
|
ZMM5248B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5248B
Rectron Semiconductor
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for ZMM5248B
This table gives cross-reference parts and alternative options found for ZMM5248B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5248B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5248B | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | ZMM5248B vs ZMM5248B |
ZMM5248B-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5248B vs ZMM5248B-GT1 |
ZMM5248B-T/R | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5248B vs ZMM5248B-T/R |
ZMM5248B | Sensitron Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5248B vs ZMM5248B |
ZMM5248BT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5248B vs ZMM5248BT/R13 |
ZMM5248B Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for ZMM5248B is -40°C to 125°C.
-
Yes, the ZMM5248B is suitable for high-reliability applications due to its low failure rate and high-quality manufacturing process.
-
To prevent electrostatic discharge (ESD) damage, handle the ZMM5248B with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The recommended soldering temperature profile for the ZMM5248B is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the ZMM5248B is AEC-Q101 qualified, making it suitable for use in automotive applications.