Part Details for ZMM5248B-7 by SPC Multicomp
Results Overview of ZMM5248B-7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5248B-7 Information
ZMM5248B-7 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM5248B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0942
|
Newark | Diode, Zener, 500Mw, 18V, Minimelf, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-80 (Minimelf), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Zmm Series Rohs Compliant: Yes |Multicomp Pro ZMM5248B-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2047 |
|
$0.0200 | Buy Now |
Part Details for ZMM5248B-7
ZMM5248B-7 CAD Models
ZMM5248B-7 Part Data Attributes
|
ZMM5248B-7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ZMM5248B-7
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for ZMM5248B-7
This table gives cross-reference parts and alternative options found for ZMM5248B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5248B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL5248BTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | ZMM5248B-7 vs CLL5248BTIN/LEAD |
BZQ5248B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5248B-7 vs BZQ5248B_R2_10001 |
BZM5248B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5248B-7 vs BZM5248B_R2_10001 |
ZMM5248B | Surge Components Inc | Check for Price | Zener Diode, | ZMM5248B-7 vs ZMM5248B |
BZQ5248B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5248B-7 vs BZQ5248B_R1_10001 |
CLL5248BPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | ZMM5248B-7 vs CLL5248BPBFREE |
ZMM5248B | Galaxy Microelectronics | Check for Price | Zener Diode, | ZMM5248B-7 vs ZMM5248B |
ZMM5248B | MERITEK Electronics Corporation | Check for Price | Zener Diode, | ZMM5248B-7 vs ZMM5248B |
ZMM5248B-7 Frequently Asked Questions (FAQ)
-
The recommended storage condition for ZMM5248B-7 is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. Avoid storing in direct sunlight or near heat sources.
-
While ZMM5248B-7 is suitable for general-purpose applications, it's not recommended for high-frequency applications above 100 kHz due to its internal construction and material limitations.
-
When soldering ZMM5248B-7, use a soldering iron with a temperature below 260°C and avoid applying excessive force or pressure, which can damage the component. Also, ensure the soldering time is within 3-5 seconds to prevent overheating.
-
Yes, ZMM5248B-7 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable connections.
-
The typical tolerance for the ZMM5248B-7's resistance value is ±1%, but this can vary depending on the specific batch and manufacturing process. It's recommended to verify the resistance value for each component to ensure accuracy.