Part Details for ZMM5247B by Surge Components Inc
Results Overview of ZMM5247B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5247B Information
ZMM5247B by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZMM5247B
ZMM5247B CAD Models
ZMM5247B Part Data Attributes
|
ZMM5247B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ZMM5247B
Surge Components Inc
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for ZMM5247B
This table gives cross-reference parts and alternative options found for ZMM5247B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5247B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5247B | Secos Corporation | Check for Price | Zener Diode | ZMM5247B vs ZMM5247B |
ZMM5247B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | ZMM5247B vs ZMM5247B |
ZMM5247B | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | ZMM5247B vs ZMM5247B |
ZMM5247B | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZMM5247B vs ZMM5247B |
ZMM5247B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 17V V(Z), 0.5W | ZMM5247B vs ZMM5247B |
ZMM5247B | FCI Semiconductor | Check for Price | Zener Diode | ZMM5247B vs ZMM5247B |