-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5232B by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-ZMM5232B
|
Mouser Electronics | Zener Diodes 0.5W 5.6V 5% RoHS: Compliant | 8406 |
|
$0.0290 / $0.2500 | Buy Now |
DISTI #
V72:2272_17654166
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin LL-34 Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1507 Container: Cut Strips | Americas - 50646 |
|
$0.0068 / $0.0400 | Buy Now |
DISTI #
V36:1790_17654166
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin LL-34 Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks Date Code: 2140 | Americas - 5000 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0333 | Buy Now |
DISTI #
25927801
|
Verical | Diode Zener Single 5.6V 5% 500mW 2-Pin LL-34 Min Qty: 8334 Package Multiple: 1 Date Code: 1507 | Americas - 50646 |
|
$0.0068 / $0.0082 | Buy Now |
DISTI #
61883163
|
Verical | Diode Zener Single 5.6V 5% 500mW 2-Pin LL-34 Min Qty: 2500 Package Multiple: 2500 Date Code: 2140 | Americas - 5000 |
|
$0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMM5232B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5232B
Rectron Semiconductor
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for ZMM5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5232B | TDK Micronas GmbH | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | ZMM5232B vs ZMM5232B |
ZMM5232B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5232B vs ZMM5232B-T1 |
ZMM5232B | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode | ZMM5232B vs ZMM5232B |
ZMM5232B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5232B vs ZMM5232B-GT1 |
ZMM5232B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5232B vs ZMM5232B_R1_10001 |
ZMM5232B | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, | ZMM5232B vs ZMM5232B |
ZMM5232B-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5232B vs ZMM5232B-T1 |
ZMM5232B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5232B vs ZMM5232B |
ZMM5232B/D1 | Vishay Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5232B vs ZMM5232B/D1 |
Store the ZMM5232B in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between -40°C to 125°C.
Handle the ZMM5232B with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads.
The maximum allowable power dissipation for the ZMM5232B is 500 mW. Ensure the device operates within this limit to prevent overheating and damage.
While the ZMM5232B is a high-quality component, it is not specifically designed for high-reliability or aerospace applications. Consult Rectron Semiconductor or a qualified engineer for guidance on using the ZMM5232B in such applications.
Use a soldering iron with a temperature between 200°C to 250°C, and ensure the soldering time is less than 3 seconds. Avoid applying excessive force or bending the leads during soldering.