Part Details for ZMM5232B by Diodes Incorporated
Results Overview of ZMM5232B by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5232B Information
ZMM5232B by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM5232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2367 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,SOD-80C | 1893 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,SOD-80C | 1280 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,SOD-80C | 40 |
|
$0.0480 | Buy Now |
Part Details for ZMM5232B
ZMM5232B CAD Models
ZMM5232B Part Data Attributes
|
ZMM5232B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM5232B
Diodes Incorporated
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIMILAR TO DO-213AA, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5232B
This table gives cross-reference parts and alternative options found for ZMM5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5233B | Diodes Incorporated | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | ZMM5232B vs ZMM5233B |
ZMM5232B Frequently Asked Questions (FAQ)
-
A recommended PCB layout for the ZMM5232B includes a ground plane, short and wide traces for the input and output pins, and a decoupling capacitor (e.g., 100nF) between the input pin and ground. Additionally, keep the device away from high-frequency noise sources and ensure good thermal dissipation.
-
To ensure proper biasing, connect the input pin to a stable voltage source (e.g., 5V) through a resistor (e.g., 1kΩ) and a decoupling capacitor (e.g., 100nF). The output pin should be connected to a load resistor (e.g., 1kΩ) and a capacitor (e.g., 100nF) to ground. Consult the datasheet for specific biasing requirements.
-
The maximum power dissipation of the ZMM5232B is typically around 1.5W. However, this value can vary depending on the operating conditions, such as ambient temperature, input voltage, and output current. Ensure proper thermal design and heat sinking to prevent overheating.
-
The ZMM5232B is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet for specific temperature ratings and derating curves. If operating in high-temperature environments, consider using a heat sink or thermal management techniques to maintain a safe operating temperature.
-
To troubleshoot issues with the ZMM5232B, start by verifying the input voltage, output load, and PCB layout. Check for proper biasing, decoupling, and thermal design. Use an oscilloscope to monitor the input and output waveforms, and a multimeter to measure voltage and current. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.