Part Details for ZMM5231B by Rectron Semiconductor
Results Overview of ZMM5231B by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5231B Information
ZMM5231B by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-ZMM5231B
|
Mouser Electronics | Zener Diodes 0.5W 5.1V 5% RoHS: Compliant | 0 |
|
$0.0330 | Order Now |
DISTI #
V72:2272_17717191
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin LL-34 Min Qty: 1 Package Multiple: 1 Date Code: 2105 Container: Cut Strips | Americas - 81 |
|
$0.0396 / $0.0857 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0333 | Buy Now |
|
Bristol Electronics | 4615 |
|
RFQ |
Part Details for ZMM5231B
ZMM5231B CAD Models
ZMM5231B Part Data Attributes
|
ZMM5231B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5231B
Rectron Semiconductor
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5231B
This table gives cross-reference parts and alternative options found for ZMM5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL5231BT2 | Motorola Mobility LLC | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | ZMM5231B vs MLL5231BT2 |
1N751AUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | ZMM5231B vs 1N751AUR-1 |
MXMLL5231B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM5231B vs MXMLL5231B-1E3TR |
MSPMLL5231B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM5231B vs MSPMLL5231B-1TR |
CDLL751A | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | ZMM5231B vs CDLL751A |
MLL5231BT3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | ZMM5231B vs MLL5231BT3 |
JANTX1N751AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, Silicon, | ZMM5231B vs JANTX1N751AUR-1 |
MVMLL5231B-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM5231B vs MVMLL5231B-1 |
MLL5231BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM5231B vs MLL5231BUR-1E3TR |
JANTX1N751AUR-1 | MACOM | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | ZMM5231B vs JANTX1N751AUR-1 |
ZMM5231B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ZMM5231B is -65°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and the cathode to ground through a bypass capacitor to filter out noise.
-
The maximum allowable power dissipation for the ZMM5231B is 500 mW.
-
Yes, the ZMM5231B can be used in switching power supply applications due to its fast switching time and low capacitance.
-
To prevent ESD damage, handle the ZMM5231B with an anti-static wrist strap or mat, and store it in an anti-static bag or container.