Part Details for ZMM36B by Diotec Semiconductor AG
Results Overview of ZMM36B by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM36B Information
ZMM36B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM36B-ND
|
DigiKey | DIODE ZENER 36V 500MW SOD80C Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0676 | Buy Now |
DISTI #
637-ZMM36B
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 36V, 0.5W, 2% RoHS: Compliant | 4559 |
|
$0.0280 / $0.1600 | Buy Now |
DISTI #
E02:0323_06677393
|
Arrow Electronics | Zener Diode Single 36V 2% 80Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2509 | Europe - 7500 |
|
$0.0281 / $0.0503 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 36V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0154 / $0.0240 | Buy Now |
DISTI #
61137399
|
Verical | Zener Diode Single 36V 2% 80Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.0282 / $0.0506 | Buy Now |
DISTI #
87332882
|
Verical | Zener Diode Single 36V 2% 80Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 | Americas - 5191 |
|
$0.0245 / $0.0316 | Buy Now |
DISTI #
ZMM36B-DIO
|
TME | Diode: Zener, 0.5W, 36V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 6186 |
|
$0.0167 / $0.0350 | Buy Now |
|
ComSIT USA | SMD PLANAR ZENER DIODE Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for ZMM36B
ZMM36B CAD Models
ZMM36B Part Data Attributes
|
ZMM36B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM36B
Diotec Semiconductor AG
Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM36B
This table gives cross-reference parts and alternative options found for ZMM36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVMLL6013CUR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM36B vs MVMLL6013CUR |
MXMLL6013CURTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM36B vs MXMLL6013CURTR |
1N6013CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | ZMM36B vs 1N6013CUR-1TR |
MLL6013CURE3 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM36B vs MLL6013CURE3 |
MVMLL6013CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | ZMM36B vs MVMLL6013CUR-1 |
MVMLL6013CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | ZMM36B vs MVMLL6013CUR-1TR |
MXMLL6013CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | ZMM36B vs MXMLL6013CUR-1 |
BZT55B36L1 | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | ZMM36B vs BZT55B36L1 |
1N6013CURTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | ZMM36B vs 1N6013CURTR |
ZMM36B Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the ZMM36B is -40°C to 125°C, as per the manufacturer's guidelines.
-
Yes, the ZMM36B is suitable for high-reliability applications due to its low failure rate and high-quality manufacturing process.
-
The ZMM36B is designed to handle high-frequency switching conditions, but it's essential to follow the recommended operating conditions and layout guidelines to minimize ringing and ensure reliable operation.
-
Yes, the ZMM36B is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.
-
The typical junction-to-case thermal resistance of the ZMM36B is around 1.5°C/W, but this value can vary depending on the specific application and thermal management.