Part Details for ZMM3.6R13 by Diotec Semiconductor AG
Results Overview of ZMM3.6R13 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM3.6R13 Information
ZMM3.6R13 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMM3.6R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM3.6R13-ND
|
DigiKey | DIODE ZENER 3.6V 500MW SOD80C Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0228 | Buy Now |
DISTI #
637-ZMM3.6R13
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 3.6V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 3.6V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0118 / $0.0153 | Buy Now |