Part Details for ZMD30B by Diotec Semiconductor AG
Results Overview of ZMD30B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMD30B Information
ZMD30B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMD30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD30BTR-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1061 | Buy Now |
DISTI #
2721-ZMD30B-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 625 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0967 / $0.4845 | Buy Now |
DISTI #
4878-ZMD30B-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0801 | Buy Now |
DISTI #
637-ZMD30B
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 30V, 1W, 2% RoHS: Compliant | 0 |
|
$0.0650 / $0.4100 | Order Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 30V - 1W - 2% RoHS: Compliant | 5000 Factory Stock |
|
$0.0429 / $0.0571 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 30V - 1W - 2% RoHS: Compliant | 5000 Factory Stock |
|
$0.0429 / $0.0571 | Buy Now |
Part Details for ZMD30B
ZMD30B CAD Models
ZMD30B Part Data Attributes
|
ZMD30B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD30B
Diotec Semiconductor AG
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMD30B
This table gives cross-reference parts and alternative options found for ZMD30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMD30 | Diotec Semiconductor AG | $0.0505 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ZMD30B vs ZMD30 |
ZMD30 | SEMIKRON | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | ZMD30B vs ZMD30 |