Part Details for ZMD30 by Diotec Semiconductor AG
Results Overview of ZMD30 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMD30 Information
ZMD30 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMD30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD30TR-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0842 | Buy Now |
DISTI #
2721-ZMD30-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 500 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0827 / $0.5151 | Buy Now |
DISTI #
4878-ZMD30-ND
|
DigiKey | DIODE ZENER 30V 1W DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
637-ZMD30
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 30V, 1W, 5% RoHS: Compliant | 2455 |
|
$0.0570 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 30V - 1W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0340 / $0.0452 | Buy Now |
DISTI #
87348195
|
Verical | Zener Diode Single 30V 5% 80Ohm 1000mW 2-Pin Mini-MELF T/R Min Qty: 944 Package Multiple: 1 | Americas - 1991 |
|
$0.0556 / $0.0742 | Buy Now |
DISTI #
ZMD30-DIO
|
TME | Diode: Zener, 1W, 30V, SMD, reel,tape, MiniMELF plastic, ZMD Min Qty: 10 | 2101 |
|
$0.0373 / $0.0773 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 30V - 1W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0340 / $0.0452 | Buy Now |
Part Details for ZMD30
ZMD30 CAD Models
ZMD30 Part Data Attributes
|
ZMD30
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD30
Diotec Semiconductor AG
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |