Part Details for ZM4752A by SynSemi Inc
Results Overview of ZM4752A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4752A Information
ZM4752A by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZM4752A
ZM4752A CAD Models
ZM4752A Part Data Attributes
|
ZM4752A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4752A
SynSemi Inc
Zener Diode, 33V V(Z), 5%, 1W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for ZM4752A
This table gives cross-reference parts and alternative options found for ZM4752A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4752A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4752A | Continental Device India Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 1W | ZM4752A vs ZM4752A |
ZM4752A | Bytesonic Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W | ZM4752A vs ZM4752A |
ZM4752A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 1W | ZM4752A vs ZM4752A |