Part Details for ZM4746A by Lite-On Semiconductor Corporation
Results Overview of ZM4746A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4746A Information
ZM4746A by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZM4746A
ZM4746A CAD Models
ZM4746A Part Data Attributes
|
ZM4746A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ZM4746A
Lite-On Semiconductor Corporation
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for ZM4746A
This table gives cross-reference parts and alternative options found for ZM4746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4746A | International Semiconductor Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4746A vs ZM4746A |
ZM4746A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4746A vs ZM4746A-G |