Part Details for ZM4737A by Taiwan Semiconductor
Results Overview of ZM4737A by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4737A Information
ZM4737A by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4737A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ZM4737ATR-ND
|
DigiKey | DIODE ZENER 7.5V 1W MELF Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 / $0.0760 | Buy Now |
Part Details for ZM4737A
ZM4737A CAD Models
ZM4737A Part Data Attributes
|
ZM4737A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZM4737A
Taiwan Semiconductor
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for ZM4737A
This table gives cross-reference parts and alternative options found for ZM4737A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4737A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4737A-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4737A vs ZM4737A-T3 |
ZM4737A | TDK Micronas GmbH | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4737A vs ZM4737A |
ZM4737A-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4737A vs ZM4737A-GT3 |
ZM4737A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4737A vs ZM4737A-GT3 |
ZM4737A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4737A vs ZM4737A-T3 |
ZM4737A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4737A vs ZM4737A-G |
ZM4737A | General Instrument Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, | ZM4737A vs ZM4737A |
ZM4737A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | ZM4737A vs ZM4737A |